Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
924-EA-QSB-002
Manufacturer Part #:

EA-QSB-002

Manufacturer:

Description: Development Boards & Kits - ARM LPC2106 RS232 QUICKSTART BRD
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: LPC2106
Core: ARM7TDMI-S
Interface Type: I2C, RS-232, SPI, UART
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Dimensions: 27.9 mm x 65.3 mm
For Use With: LPC2106
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Processor Series: LPC21xx
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001