Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
924-EA-OEM-401
Manufacturer Part #:

EA-OEM-401

Manufacturer:

Description: Development Boards & Kits - ARM LPC3250
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC3250
Core: ARM926EJ-S
Interface Type: ETH, I2C, USB
Operating Supply Voltage: 3.3 V
Data Bus Width: 32 bit
Packaging: Bulk
Processor Series: LPC3250
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $124.95
  25: $122.95
  100: $119.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
WT12-A-AI4
Bluetooth / 802.15.1 Modules WT12 Class 2 2.1+EDR ...
Bluegiga Technologies
1: $26.66
88732-8902
Cable Assemblies USB A / MINI B ASSY 2M LENGTH BLA ...
Molex
1: $10.31
51296-5494
FFC & FPC Connectors 54P ZIF BOTTOM CNT
Molex
1: $2.55
DAC5688IRGCT
Digital to Analog Converters - DAC 16B 800MSPS 2x- ...
Texas Instruments
1: $46.63
EA-OEM-411
Development Boards & Kits - ARM LPC3250 DEVELOPMEN ...
Embedded Artists
1: $229.95
EA-XPR-003
Development Boards & Kits - ARM LPCXPRESSO LPC1769
Embedded Artists
1: $29.87
1473150-4
IC & Component Sockets SODIMM 200P SDRAM-DDR2
TE Connectivity / AMP
1: $2.50
1565917-4
IC & Component Sockets .6MM 200D R/SM 1.8V DIMM SO ...
TE Connectivity / AMP
1: $3.91
LPC1347FHN33,551
ARM Microcontrollers - MCU 32bit ARM Cortex-M3 64K ...
NXP Semiconductors
1: $5.10
L6562ADTR
Power Factor Correction ICs HV H-Bridge driver
STMicroelectronics
1: $1.02
LPC1113FHN33/202,5
ARM Microcontrollers - MCU 32b 24K Flash 42I/O
NXP Semiconductors
1: $1.70
191-2815-044
Flat Cables 28 AWG Ribbon 1.0mm Zip 44 Cond 30/78
Amphenol Spectra-Strip
1: $2.05
350760-4
Pin & Socket Connectors 3 POS STD TAIL SOC
TE Connectivity / AMP
1: $0.60
2262-2
Standoffs & Spacers 4-40 .250L STANDOFF
Keystone Electronics
1: $0.62
LPC1114FHN33/202,5
ARM Microcontrollers - MCU 32b 32K Flash 42I/O
NXP Semiconductors
1: $1.90
PHD13003C,126
Transistors Bipolar - BJT H-VOLT PWR BPT 700V 2 A
NXP Semiconductors
1: $0.34
IRLML6302GTRPBF
MOSFET MOSFT P-Ch -0.62A 600mOhm 2.4nC LogLvl
International Rectifier
1: $0.41
ECS-100-S-1X
Crystals 10MHz SERIES
ECS
1: $0.46


000000001