Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
924-EA-OEM-204
Manufacturer Part #:

EA-OEM-204

Manufacturer:

Description: Development Boards & Kits - ARM LPC2478-16 OEM BRD OEM BASE BRD W/TOUCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: LPC2478
Core: ARM7TDMI-S
Interface Type: Ethernet, I2C, RS-232, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Data Bus Width: 32 bit
Dimensions: 240 mm x 150 mm
For Use With: LPC2478
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Processor Series: LPC24xx
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $352.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
71425-3001
I/O Connectors PLUG KIT IDT 68P
Molex
1: $7.82
GRM32ER61C476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF ...
Murata Electronics
1: $1.14
XF2M-4015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.13
GCJ55DR72J104KXJ1L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $2.23
LM96163CISD/NOPB
Board Mount Temperature Sensors Remote Dio Digi Te ...
Texas Instruments
1: $2.56
MAX4452EUK+T
High Speed Operational Amplifiers 3V/5V 620uA 200M ...
Maxim Integrated
1: $2.68
B88069X8300B502
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $2.15
GRM219R60J106KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.26
SN74ALS138AD
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $1.12
SN74AS1004ADR
Buffers & Line Drivers HEX INVERTING DRIVERS
Texas Instruments
1: $2.81
DF14-4S-1.25C
Headers & Wire Housings 1.25MM SNG ROW SKT 4P HOUS ...
Hirose Connector
1: $0.56
DS91M040TSQ/NOPB
LVDS Interface IC 125MHZ QUAD M-LVDS XCVR
Texas Instruments
1: $8.10
CDRH104RNP-220NC
Fixed Inductors 22uH 2.5A
Sumida
1: $2.52
RAC60-24SB
Linear and Switching Power Supplies 60W AC/DC 4kV ...
RECOM Power
1: $100.72
B82442H1103K
Fixed Inductors 10uH 1000mA 0.168ohms
EPCOS
1: $1.32
MAX3486EESA+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.05
AS1359-BTTT-33
Low Dropout Controllers - LDO
ams
1: $1.43
DRC2114Y0L
Transistors Switching - Resistor Biased TRANS W/ B ...
Panasonic Electronic Components
1: $0.10
SN74LVC1G74DCTR
Flip Flops Sgl Pos-Edge-Trggrd
Texas Instruments
1: $0.30
AP7331-WG-7
Low Dropout Regulators - LDO LDO SOT-25 ADJUSTABLE ...
Diodes Inc.
1: $0.53


163743609