Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
924-EA-OEM-203
Manufacturer Part #:

EA-OEM-203

Manufacturer:

Description:
Development Boards & Kits - ARM LPC2478-32 OEM BRD OEM BASE BRD W/TOUCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: LPC2478
Core: ARM7TDMI-S
Interface Type: Ethernet, I2C, RS-232, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Brand: Embedded Artists
Data Bus Width: 32 bit
Dimensions: 240 mm x 150 mm
For Use With: LPC2478
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $352.36

To add to a project, please Log In.


179074909 163743609 153566726 147914401 192564755