|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
924-EA-OEM-009
Manufacturer Part #:

EA-OEM-009

Manufacturer:

Description:
System-On-Modules - SOM LPC1788 OEM BOARD SODIMM
Mouser Online Catalog Page 237, Mouser Online Catalog
PDF Page 237, PDF Catalog Page
EA-OEM-009 Datasheet EA-OEM-009 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: SO-DIMM
Processor Brand: NXP
Processor Type: ARM Cortex M3
Frequency: 12 MHz
Memory Size: 32 MB
Interface Type: Ethernet, I2C
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 68 mm x 55 mm
Battery Backup Switching: No Backup Battery
Brand: Embedded Artists
Flash: 128 MB
Memory Type: SDRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G3VM-21UR11(TR05) Solid State Relays - PCB Mount 950
TXS0108EPWR Translation - Voltage Levels 15,611
1717254-4 DIMM Connectors 3,338
E-L9637D013TR I/O Controller Interface IC 3,726
MCP1541T-I/TT Voltage References 8,277
MCP4921-E/MS Digital to Analog Converters - DAC 702
CC2531EMK Development Boards & Kits - Wireless 214
INA226AIDGST Current & Power Monitors & Regulators 4,543
MF-SM075-2 Resettable Fuses - PPTC 5,366
DS89C450-QNL+ 8-bit Microcontrollers - MCU 247
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$108.24

To add to a project, please Log In.

155879638 137337460 153566726 192564755