|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
924-EA-LCD-009
Manufacturer Part #:

EA-LCD-009

Manufacturer:

Description:
TFT Displays & Accessories 2.7 Inch E-Paper Display
Mouser Online Catalog Page 237, Mouser Online Catalog
PDF Page 237, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: TFT Displays & Accessories
RoHS: RoHS Compliant Details
Product: TFT LCD Displays
Diagonal: 2.7 in
Viewing Area - W x H: 57.3 mm x 38.2 mm
Module Size - W x H x T: 60 mm x 74 mm
Operating Temperature Range: 0 C to + 50 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Brand: Embedded Artists
Display Resolution - Pixels: 254 x 176
Interface Type: SPI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EA-OEM-411 Development Boards & Kits - ARM 1
EA-OEM-510 Development Boards & Kits - ARM 2
EA-ACC-019 Flat Cables 4
EA-ACC-020 Flat Cables 7
EA-XPR-021 Development Boards & Kits - ARM 8
EA-XPR-020 Development Boards & Kits - ARM 6
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 371
LG R971-KN-1 Standard LEDs - SMD 177,253
PTN78000HAH Non-Isolated DC/DC Converters 227
ERJ-3EKF1001V Thick Film Resistors - SMD 1,027,253
M22-7131042 Headers & Wire Housings 11,180
ZW-FF-20 Jumper Wires 785
43650-0215 Headers & Wire Housings 6,073
ECA-1HM101 Aluminum Electrolytic Capacitors - Leaded 5,828
RDEC71H475K2K1C03B Multilayer Ceramic Capacitors MLCC - Leaded 2,468
EA-ACC-020 Flat Cables 7
Real Time Availability
Stock:
37 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.70

To add to a project, please Log In.

138305740 121159121 146259450 135098756 116582451