Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
924-EA-LCD-008
Manufacturer Part #:

EA-LCD-008

Manufacturer:

Description:
OLED Displays & Accessories 1.5" RGB OLED LCD 128x128 UG-2828GDEDF
Mouser Online Catalog Page 225, Mouser Online Catalog
PDF Page 225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: OLED Displays & Accessories
RoHS: RoHS Compliant Details
Illumination Color: RGB
Resolution: 128 x 128
Viewing Area - W x H: 26.9 mm x 26.9 mm
Operating Supply Voltage: 3.3 V
Operating Current: 33.4 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Brand: Embedded Artists
Product: OLED Display Modules
Viewing Angle: 160 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.95
  5: $37.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $179.94
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Apex Tool Group (Formerly Cooper Tools)
1: $186.10
MIKROE-1120
Battery Packs LI-POLYMER BATTERY 3.7V 2000mA
mikroElektronika
1: $13.90
24-6040-0027
Solder 60/40 .031 DIA. 1LB SPOOL
Kester
1: $40.50
EA-APP-001
Development Boards & Kits - ARM ANDROID OPEN ACCES ...
Embedded Artists
1: $79.00
EA-LCD-009
TFT Displays & Accessories 2.7 Inch E-Paper Displa ...
Embedded Artists
1: $36.95
42878-1001
Modular Connectors / Ethernet Connectors MODJK 062 ...
Molex
1: $1.54
LFE3-70EA-HDR60-DKN
Programmable Logic IC Development Tools Lattice HD ...
Lattice
1: $425.00
LI-PS5-01
Wall Mount AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Leopard Imaging
1: $15.00
AC-YS3-P
Soldering Workstation Equipment MX/SP/DP WS Sponge ...
Metcal
1: $0.90
EA-XPR-200
Sockets & Adapters LPC-LINK 2 Debug adapter
Embedded Artists
1: $19.95
MIKROE-1198
Battery Chargers VOLT SMART USB LIPO BATTERY CHARG ...
mikroElektronika
1: $13.90
EA-ACC-020
Flat Cables IDC RIBBON CBL 100mm 14P - 14P/100 MIL
Embedded Artists
1: $6.95
MIKROE-192
Daughter Cards & OEM Boards 5V - 3.3V VOLTAGE REGU ...
mikroElektronika
1: $11.90
RP1465
Enclosures, Boxes, & Cases Watertight ABS 8.66x6.5 ...
Hammond Manufacturing
1: $18.70

135098756 145909568 116582451 121159121 146259450