|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
924-EA-LCD-007
Manufacturer Part #:

EA-LCD-007

Manufacturer:

Description:
LCD Graphic Display Modules & Accessories 1.35" SHARP MEMORY LCD 96x96 LS013B4DN0
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: Graphic LCD Modules
Resolution: 96 x 96
Operating Temperature Range: - 10 C to + 60 C
Packaging: Bulk
Brand: Embedded Artists
Interface Type: SPI
Module Size - W x H x T: 28.2 mm x 32.34 x 1.5 mm
Viewing Area - W x H: 24.192 mm x 24.192 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 18,007
TPS61291DRVT Voltage Regulators - Switching Regulators 1,973
A000062 Development Boards & Kits - ARM 447
DT028ATFT TFT Displays & Accessories 818
XF2M-1015-1A FFC & FPC Connectors 10,011
10118192-0001LF USB Connectors 22,166
NHD-C12832A1Z-FSW-FBW-3V3 LCD Graphic Display Modules & Accessories 453
EA-LCD-009 TFT Displays & Accessories 37
LS013B7DH03 TFT Displays & Accessories 1,665
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 6 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.95
5:
$37.45

To add to a project, please Log In.

116582451