|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
924-EA-EDU-011
Manufacturer Part #:

EA-EDU-011

Manufacturer:

Description:
Development Boards & Kits - ARM EXPERIMENT EXPANSION BRD
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC2103, LPC2138, LPC2148
Core: ARM7TDMI-S
Brand: Embedded Artists
Data Bus Width: 32 bit
Dimensions: 122 mm x 78 mm
For Use With: LPC2103, LPC2138, LPC2148
Interface Type: Ethernet, I2C, RS-232, SPI, UART
Maximum Operating Temperature: + 85 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,868
STM32429I-EVAL1 Development Boards & Kits - ARM 24
STM32F429ZIT6 ARM Microcontrollers - MCU 623
LPC2148FBD64,151 ARM Microcontrollers - MCU 334
STM32072B-EVAL Development Boards & Kits - ARM 2
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$106.13

To add to a project, please Log In.

153566726