|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
924-EA-APP-001
Manufacturer Part #:

EA-APP-001

Manufacturer:

Description:
Development Boards & Kits - ARM ANDROID OPEN ACCESSORY DEV KIT
Mouser Online Catalog Page 237, Mouser Online Catalog
PDF Page 237, PDF Catalog Page
EA-APP-001 Datasheet EA-APP-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC1769, LPC11C24
Core: ARM Cortex M3
Brand: Embedded Artists
Interface Type: USB
Operating Supply Voltage: 4.5 V to 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLUKE-115 Digital Multimeters 19
RB1-125BAG1A Modular Connectors / Ethernet Connectors 2,258
WESD51 Soldering Irons 50
OM13069,598 Development Boards & Kits - ARM 68
61729-1011BLF USB Connectors 2,896
47352-1001 Memory Card Connectors 1,665
67329-8000 USB Connectors 3,495
95501-2881 Modular Connectors / Ethernet Connectors 7,961
DM240415 Development Boards & Kits - PIC / DSPIC 56
EA-XPR-200 Sockets & Adapters 27
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.60

To add to a project, please Log In.

150836202 153566726 197847692 192564755 147914401