Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
924-EA-ACC-023
Manufacturer Part #:

EA-ACC-023

Manufacturer:

Description:
GPS Development Tools GPS Receiver Board
Lifecycle: New At Mouser
Mouser Online Catalog Page 225, Mouser Online Catalog
PDF Page 225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: PA6H
Frequency: 1.575 GHz
Operating Supply Voltage: 3.3 V
Interface Type: UART
Brand: Embedded Artists
For Use With: MTK3339
Operating Supply Current: 25 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0BN20E2 High Power LEDs - White 224
ENC28-GM-333 Ethernet Development Tools 150
USBDP-GM-280 Daughter Cards & OEM Boards 174
CHARD-GM-395 Display Modules 60
RS232-GM-355 Interface Development Tools 176
EA-ACC-019 Flat Cables 24
BRKO5-GM-405 Daughter Cards & OEM Boards 177
PULSE-GM-465 Daughter Cards & OEM Boards 11
SDCRD-GM-271 Daughter Cards & OEM Boards 112
XBADP-GM-314 Daughter Cards & OEM Boards 50
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.95

To add to a project, please Log In.


147914401 153566726 192564755 197847692