|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
680-MWB100012A12
Manufacturer Part #:

MWB100012A-12A

Manufacturer:

Description:
Desktop AC Adapters 12V 8.3A 100W 5.1 X 3.1 X 1.4 IN.
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elpac (Inventus)
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 100 W
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 8.3 A
Commercial/Medical: Medical
DC Output Connector: 8 Pin DIN
Efficiency: Level V
Brand: Elpac (Inventus)
DC Output Cord Length: 6 ft
Load Regulation: Regulated
Mounting Style: Desktop
Region: Universal
Factory Pack Quantity: 240
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
233008-06 AC Power Cords 873
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
30 Weeks


Enter Quantity:

   
Minimum: 240
Multiples: 240
Pricing (USD)
240:
$57.45

To add to a project, please Log In.

0000000015-9999-8false