|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
680-MWA150024A12A
Manufacturer Part #:

MWA150024A-12A

Manufacturer:

Description:
Desktop AC Adapters 24V 6.3A 150W 7.56 x 2.45 x 1.52
Mouser Online Catalog Page 2,271, Mouser Online Catalog
PDF Page 2,271, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elpac (Inventus)
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 150 W
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 6.3 A
Commercial/Medical: Medical
DC Output Connector: 8 Pin DIN
Efficiency: Level V
Brand: Elpac (Inventus)
DC Output Cord Length: 6 ft
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Tube
Region: Universal
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
233008-06 AC Power Cords 875
ImageMfr. Part #DescriptionStock 
PS-1250F2 Sealed Lead Acid Battery 785
9605R1.7KL2.0 Industrial Motion & Position Sensors 669
43030-0007 Headers & Wire Housings 215,963
1445730-1 Standard Circular Connector 1,411
233008-06 AC Power Cords 875
1543236 Circular Metric Connectors 81
OPA2544T Operational Amplifiers - Op Amps 93
LDD-1000L LED Power Supplies 19
UVQ-24/4.5-D24P-C Isolated DC/DC Converters 13
L77TWA7W2S D-Sub Mixed Contact Connectors 191
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$76.48
5:
$75.27
10:
$71.69
25:
$69.30
50:
$65.72
100:
$63.57

To add to a project, please Log In.

179991020 106889023 188190635 188492425 183452543 1189989505-9999-8false