Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
680-MWA150012A-12A
Manufacturer Part #:

MWA150012A-12A

Manufacturer:

Description: Plug-In AC Adapters 12V 12.5A 150W 7.56 x 2.45 x 1.52
Silverlight Page 2,253, Mouser Enhanced Catalog
PDF Page 2,253, PDF Catalog Page
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elpac (ICCNexergy)
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 150 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 12.5 A
DC Output Connector: 8 Pin DIN
AC Plug included/required: Required
Commercial/Medical: Medical
Efficiency: Level V
DC Output Cord Length: 4 ft
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $113.92
  5: $100.35
  10: $89.78
  25: $85.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK212BB7225KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.35
EYG-S121803DP
Thermal Interface Products 25um 115 x 180mm 400C
Panasonic Electronic Components
1: $55.30
DK-136M-1
LED Lighting Development Tools Dev Kit 1-CH 36A Dr ...
Luminus Devices
1: $518.49
20-101-1068
System-On-Modules - SOM RCM3315 MODULE
Rabbit Semiconductor
1: $99.00
G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $0.73
173-63102-E
AC Power Cords 8' 3WIRE 18AWG BLK
Kobiconn
1: $7.00
DK-105T-1
LED Lighting Development Tools Dev Kit 1-CH
Luminus Devices
1: $197.30
RXEF005
Resettable Fuses .05A 60V 40A Imax
TE Connectivity / Raychem
1: $0.33
C091 31N008 100 2
Circular DIN Connectors 8P DIN PANEL FEMALE
Amphenol Tuchel
1: $11.87
20-101-0522
System-On-Modules - SOM MICRO-CNTLR DAUG/BD
Rabbit Semiconductor
1: $79.00
62GB8FX
DIN Connectors 8 PIN FEMALE RECEPT
Switchcraft
1: $6.25
62PC8FS
DIN Connectors 8P R/A SHLD CONN
Switchcraft
1: $5.03
RTE24012F
General Purpose Relays DPDT 8A 12VDC
TE Connectivity / P&B
1: $3.34
SR205E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
TAP225K025SCS
Tantalum Capacitors - Solid Leaded 25V 2.2uF 10%
AVX
1: $0.44
280-CR25-3.0-RC
Wirewound Resistors - Through Hole 3ohms 5% Tol
Xicon
1: $1.09
N-550-2
Racks & Rack Cabinet Accessories Narr-O-Gide 5.5in ...
Bivar
1: $0.71
FIT22111/2 BK105
Heat Shrink Tubing and Sleeves 1 1/2in ID SHRNK TU ...
Alpha Wire
1: $11.73
1458D5
Enclosures, Boxes, & Cases INST. CASE 8X8X5
Hammond Manufacturing
1: $46.10
PT06SE14-18S-SR
Circular MIL Spec Connector 18P Sz 14 Sckt Plug St ...
Amphenol Industrial
1: $46.48

179991020 132091954 1592143245-9999-8false