|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
680-MW4024-760F-BK
Manufacturer Part #:

MW4024-760F-NC-BK

Manufacturer:

Description:
Desktop AC Adapters 40W 24V 1.67A Med. Blk.
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elpac (Inventus)
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 40 W
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 1.67 A
Commercial/Medical: Medical
DC Output Connector: 2.5 mm Barrel Plug
Efficiency: Level V
Brand: Elpac (Inventus)
DC Output Cord Length: 6 ft
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Region: Universal
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
233008-06 AC Power Cords 873
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,016
761K DC Power Connectors 6,880
L712A DC Power Connectors 5,216
312003-01 AC Power Cords 628
BOOST-DRV8711 Power Management IC Development Tools 35
10368-C500-00 D-Sub Backshells 666
170MBK Wire Stripping & Cutting Tools 353
EFB0512HA DC Fans 196
AS07108PO-WR-R Speakers & Transducers 1,135
VERSAFIT-MINI-SPL-3/8-BK Heat Shrink Tubing and Sleeves 37
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.70
5:
$43.01
10:
$40.97
25:
$39.60
50:
$37.55
100:
$36.32

To add to a project, please Log In.

0000000015-9999-8false