Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
680-MW4018-760F-BK
Manufacturer Part #:

MW4018-760F-NC-BK

Manufacturer:

Description: Plug-In AC Adapters 40W 18V 2.2A Med. Blk.
Lifecycle: NRND: Not recommended for new designs.
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Elpac (ICCNexergy)
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 40 W
Output Voltage (Channel 1): 18 V
Output Current (Channel 1): 2.2 A
DC Output Connector: 2.5 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Medical
DC Output Cord Length: 6 ft
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 181
Multiples: 1
Pricing (USD)
  181: $30.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
MW2412-760-NC-BK
Plug-In AC Adapters 24W 12V 2A BLK
Elpac (ICCNexergy)
1: $34.99
499252-2
Headers & Wire Housings STRAIN RELIEF 20POS
TE Connectivity / AMP
1: $0.19
3001
Function Generators & Synthesizers AUDIO GENERATOR
B&K Precision
1: $85.00
104072-1
Headers & Wire Housings MTE KEYING PLUG
TE Connectivity / AMP
1: $1.40
1700/20-100
Flat Cables .05" 20C 28AWG 100' 10 COLOR TWISTED
3M Electronic Solutions Division
1: $61.60
2BA-18
Test Leads BAN PLUG-BAN PLUG 18
Pomona Electronics
1: $19.50
2143-2
Test Plugs & Test Jacks DBL MINI BAN J RED
Pomona Electronics
1: $4.44
392JA5K
Potentiometers 5K Ohm 10% 1/2W 3.18mm
Honeywell
1: $11.21
MF1/4CCT52R49R9F
Metal Film Resistors - Through Hole 49.9ohm 1% 50P ...
KOA Speer
1: $0.33
3850-0
Enclosures, Boxes, & Cases ENCL 2.69X1.81X1.37
Pomona Electronics
1: $5.82
PC-0102060AC03
AC Power Cords POWER CORD 15A 6FT 5-15P TO IEC C13 ...
ADAM TECH
100: $2.69

1320919545-9999-8false