Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
680-MW2412-760-BK
Manufacturer Part #:

MW2412-760-NC-BK

Manufacturer:

Description: Plug-In AC Adapters 24W 12V 2A BLK
Silverlight Page 2,253, Mouser Enhanced Catalog
PDF Page 2,253, PDF Catalog Page
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elpac (ICCNexergy)
Product Category: Plug-In AC Adapters
RoHS: In Transition
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 24 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 2 A
DC Output Connector: 2.5 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Medical
DC Output Cord Length: 6 ft
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
234 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.99
  5: $33.39
  10: $31.79
  25: $29.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
US232R-10-BULK
Cable Assemblies USB to RS232 Embeded Conv w/LEDs, ...
FTDI
1: $22.00
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
1751264
Fixed Terminal Blocks 4P 3.5mm 90DEG
Phoenix Contact
1: $1.90
R82DC3100AA50J
Film Capacitors .1uF 63VOLTS 5%
Kemet
1: $0.22
SN7404N
Inverters Hex
Texas Instruments
1: $2.03
GCM21BR72A104KA37L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.26
SN7400N
Logic Gates Quad 2-Input
Texas Instruments
1: $1.64
T355E225K050AS
Tantalum Capacitors - Solid Leaded 50V 2.2uF 10%
Kemet
1: $2.50
SBC1505A
RF Connectors PLUG FOR 1505A
Bomar Interconnect
1: $4.10
SR215C104JAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.42
PTF651K0000BYEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $2.16
17742 10 B1
AC Power Cords 18AWG PLUG-SVTS 6FT 7IN (2.0m) BLAC ...
Volex
1: $5.31
770579-1
Pin & Socket Connectors PLUG 8P
TE Connectivity / AMP
1: $0.69
171-PA5521A-1-E
DC Power Connectors DC PWR PLG 2.1MM BLK
Kobiconn
1: $1.26
BK/GDA-200MA
Fuses 250V .2A Fast Acting
Cooper Bussmann
1: $2.80
CRCW08054M99FKEA
Thick Film Resistors - SMD 1/8watt 4.99Mohms 1%
Vishay/Dale
1: $0.22
161-2606
Circular DIN Connectors 6 PIN IN-LINE MINI
Kobiconn
1: $1.36
GRM2165C1H6R0CD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.19
UHE1H220MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.33
TA3FLX
XLR Connectors 3P PLUG FEMALE
Switchcraft
1: $8.16

1320919545-9999-8false