|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
680-MTA040015A
Manufacturer Part #:

MTA040015A

Manufacturer:

Description:
Switching Power Supplies 15V 2.7A 40W 4.0 X 2.0 X 1.1 in.
Share |
Manufacturer: Elpac (Inventus)
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Brand: Elpac (Inventus)
Product: Switching Supplies
Output Voltage-Channel 1: 15 VDC
Number of Outputs: 1 Output
Output Power: 41 W
Open Frame/Enclosed: Open Frame
Input Voltage: 85 VAC to 264 VAC
Output Current-Channel 1: 2.7 A
Commercial/Medical: Medical
Mounting Style: Chassis
Load Regulation: Regulated
Factory Pack Quantity: 240
Unit Weight: 4.640000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 240
Multiples: 240
Pricing (USD)
240:
$27.98

To add to a project, please Log In.

106889023