|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
680-M42012-760
Manufacturer Part #:

M42012-760

Manufacturer:

Description:
Wall Mount AC Adapters 20 Watts 12V
Lifecycle:
Obsolete
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elpac (Inventus)
Product Category: Wall Mount AC Adapters
RoHS: No
Region: North America
Mounting Style: Wall Mount
Product: Fixed Plug
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 20 W
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 1.7 A
Commercial/Medical: Medical
DC Output Connector: 2.5 mm Barrel Plug
AC Plug included/required: Included
Brand: Elpac (Inventus)
Load Regulation: Regulated
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Elpac (Inventus)

Manufacturer Part #:
Description:
Desktop AC Adapters 12V 30W 2.5A
Lifecycle:
NRND: Not recommended for new designs.

0000000015-9999-3false