Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
680-FWC3012-760F
Manufacturer Part #:

FWC3012-760F

Manufacturer:

Description: Plug-In AC Adapters 12V 30W 2.5A
Silverlight Page 2,254, Mouser Enhanced Catalog
PDF Page 2,254, PDF Catalog Page
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elpac (ICCNexergy)
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 30 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 2.5 A
DC Output Connector: 2.5 mm Barrel Plug
AC Plug included/required: Included
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 6 ft
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 28 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.89
  5: $41.15
  10: $35.73
  25: $33.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
EXC-24CD900U
EMI Filter Beads, Chokes & Arrays 90Ohms NOISE FIL ...
Panasonic Electronic Components
1: $1.47
VC121048G101RP
Varistors 48v .9 Joules
AVX
1: $0.66
ZX62R-B-5P
USB Connectors MICRO B RECEPT RA SMT TOP MNT
Hirose Connector
1: $1.49
IM02GR
High Frequency / RF Relays 140 MW 4.5 V 13
TE Connectivity / Axicom
1: $2.88
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
PGB1010402KR
ESD Suppressors PULSEGUARD 0402 ESD SUPPRESSOR
Littelfuse
1: $0.30
GA255DR7E2104MW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF ...
Murata Electronics
1: $1.68
1812L110PR
Resettable Fuses 1812 6V 1.1A
Littelfuse
1: $0.40
CB3LV-3I-40M0000
Standard Clock Oscillators 40MHz 3.3V -40C +85C 50 ...
CTS Electronic Components
1: $2.94
74477020
Fixed Inductors WE-PD Shld Pwr Induc 2.2A 0.22Ohms ...
Wurth Electronics
1: $2.53
D38999/33W9R
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $34.88
FJV1845PMTF
Transistors Bipolar - BJT NPN Epitaxial Transistor
Fairchild Semiconductor
1: $0.06
39380-0102
Fixed Terminal Blocks 6.35MM 2 CKT 300V
Molex
1: $0.99
MAX809SQ308T1G
Supervisory Circuits ANA 3.08V MC RESET
ON Semiconductor
1: $0.65
RJSAE-538A-04
Ethernet & Telecom Connectors STACKED MOD JACKS RJ ...
Amphenol Commercial Products
1: $11.37
744C083471JP
Resistor Networks & Arrays 470ohms 200V 5%
CTS Electronic Components
1: $0.12
SKRDLAA010
Tactile Switches Side-push Snap-in Horiz F=.98N Bl ...
ALPS
1: $0.15
39211000440
Fuses 250V IEC TL SL 1A TE5
Littelfuse
1: $0.54
FJV992PMTF
Transistors Bipolar - BJT PNP/120V/50mA
Fairchild Semiconductor
1: $0.07

132091954 159214324 110017169