Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
680-FWC100012A-12B
Manufacturer Part #:

FWC100012A-12B

Manufacturer:

Description: Plug-In AC Adapters 100W 12V 8.3A DESKTOP - LEVEL 5
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,254, Mouser Enhanced Catalog
PDF Page 2,254, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elpac (ICCNexergy)
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 100 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 8.3 A
DC Output Connector: 8 Pin DIN
AC Plug included/required: Included
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 6 ft
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.35
  5: $74.23
  10: $72.14
  25: $70.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO7221ADR
Isolator Interface IC Dual CH 1/1 1Mbps Dig Iso
Texas Instruments
1: $2.06
LM317S/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.32
TRG100A120-12E12-Level-V
Plug-In AC Adapters 100W 12V 8.34A 2.5mmx5.5mm DC ...
Cincon
1: $74.47
MWA150012A-12A
Plug-In AC Adapters 12V 12.5A 150W 7.56 x 2.45 x 1 ...
Elpac (ICCNexergy)
1: $113.92
P0351NL
Common Mode Filters / Chokes 1.47mH 2.8A
Pulse
1: $2.76
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
GRM188R61E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.11
DAC8551IDGKT
Digital to Analog Converters - DAC 16-Bit UltrLo G ...
Texas Instruments
1: $6.42
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $2.85
CLF280RTP
LED Lenses Red Fresnel Lens Cliplite 5mm
VCC
1: $0.31
OD4010-12HSS
Fans Fan 40x10 12VDC Seal Sleeve LW 7cfm
Orion Fans
1: $4.65
PT02A-12-10P
Circular MIL Spec Connector 10P Sz 12 Box Mount Pi ...
Amphenol Industrial
1: $16.45
BC546BTA
Transistors Bipolar - BJT NPN 65V 100mA HFE/450
Fairchild Semiconductor
1: $0.19
CLF280GTP
LED Lenses Green Fresnel Lens Cliplite 5mm
VCC
1: $0.31
S6AL-RO
Toggle Switches DPDT ON-ON MED CAP
NKK Switches
1: $14.78
VAOL-5LWY4
Standard LEDs - Through Hole White Water Clear 400 ...
VCC
1: $0.43
2013595-3
I/O Connectors 8P MINI I/O PLUG KIT TYPE I
TE Connectivity / AMP
1: $6.60
STPS140A
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
STMicroelectronics
1: $0.16
BC556BTA
Transistors Bipolar - BJT PNP -65V 100mA HFE/450
Fairchild Semiconductor
1: $0.20
62GB8FX
DIN Connectors 8 PIN FEMALE RECEPT
Switchcraft
1: $6.25

187336992 138681464 132091954 159214324 139035342