Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
680-FWA150018A-12B
Manufacturer Part #:

FWA150018A-12B

Manufacturer:

Description: Plug-In AC Adapters 18V 8.3A 150W 7.56 X 2.45 X 1.52
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elpac (ICCNexergy)
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 150 W
Output Voltage (Channel 1): 18 V
Output Current (Channel 1): 8.3 A
DC Output Connector: 8 Pin DIN
AC Plug included/required: Included
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 6 ft
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 240
Multiples: 240
Pricing (USD)
  240: $70.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3118203
DIN Rail Terminal Blocks UK 6-FSI/C
Phoenix Contact
1: $10.20
B-24-2
Test Leads 24" W/BAN PLUG RED
Pomona Electronics
1: $5.30
MCP3421A0T-E/CH
Analog to Digital Converters - ADC 18-B delta-sigm ...
Microchip Technology
1: $2.62
PIC16F88-I/P
8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Microchip Technology
1: $3.25
90130-1214
Headers & Wire Housings 2.54MM CGRIDIII HDR 14P V ...
Molex
1: $2.29
60010685232
I/O Connectors 68P MALE RA STD W/ LATCH SYSTEM
HARTING
1: $13.20
C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
48037-0001
USB Connectors TYPE A RA SHLDED PLG THRU-HOLE AU
Molex
1: $1.19
39-01-2021
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.34
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
FTR-H1CA024V
General Purpose Relays Low Profile 10A 24V
Fujitsu
1: $2.03
PSAC30U-240-R
Plug-In AC Adapters 30W 24V 1.25A 3-WIRE INPUT ADA ...
Phihong
1: $23.70
NC3FXX-B
XLR Connectors 3P FEMALE CABLE CONN BLACK METAL HO ...
Neutrik
1: $5.06
PLP1-500-F
LED Light Pipes Light Pipe Rear 3mm Round Lens
Bivar
1: $0.73
DS1833-10+
Supervisory Circuits 5V EconoReset
Maxim Integrated
1: $2.02
NC7FXX-B
XLR Connectors 7P FEM BLACK HOUSE GOLD CONTACTS
Neutrik
1: $13.56
NC7MXX-B
XLR Connectors 7P MALE BLACK HOUSE GOLD CONTACTS
Neutrik
1: $8.26
FWA150015A-12B
Plug-In AC Adapters 15V 10A 150W 7.56 X 2.45 X 1.5 ...
Elpac (ICCNexergy)
1: $105.91
8918 189100
Hook-up Wire 18AWG 1C PVC 100' SPOOL GRN/YLW
Belden Wire & Cable
1: $66.58
1457C801BK
Enclosures, Boxes, & Cases 3.15 x 2.32 x 1.21 Blac ...
Hammond Manufacturing
1: $20.11

159214324 132091954 179991020