Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
680-FWA065012A-11B
Manufacturer Part #:

FWA065012A-11B

Manufacturer:

Description: Plug-In AC Adapters 65W 12V 6A
Silverlight Page 2,254, Mouser Enhanced Catalog
PDF Page 2,254, PDF Catalog Page
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elpac (ICCNexergy)
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 4.9 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 6 A
DC Output Connector: 5 Pin DIN
AC Plug included/required: Included
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 6 ft
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 380 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.36
  5: $50.72
  10: $47.42
  25: $44.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA4531-R
Linear and Switching Power Supplies 45W +5V +12V - ...
Phihong
1: $34.92
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
2269-0
Test Plugs & Test Jacks PNL MT DBL BAN JK BK
Pomona Electronics
1: $3.71
LP2951CM
Low Dropout Regulators - LDO adl Voltage Reg Micro ...
Fairchild Semiconductor
1: $0.61
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.20
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
1330-0
Test Plugs & Test Jacks DBL BAN PLG BLK
Pomona Electronics
1: $3.24
LRA32H2FBBNN
Rocker Switches & Paddle Switches DPST BLK 10A QC ...
Cherry Electrical
1: $1.03
57GB5FX
DIN Connectors 5 PIN FEMALE RECPT
Switchcraft
1: $3.69
561-MP5P4
Cable Mounting & Accessories STRN RELF .50 X.45
Eagle Plastic Devices
1: $0.11
5EHM1S
AC Power Entry Modules 5A IEC-.110 FASTON MEDICAL/ ...
TE Connectivity / Corcom
1: $31.82
31-221-75RFX
RF Connectors BULKHEAD JACK 75 ohm SOLDER CUP
Amphenol RF
1: $1.91
P87C52X2FN,112
8-bit Microcontrollers - MCU 80C51 8K/256 OTP
NXP Semiconductors
1: $1.87
CML325CTP
LED Lenses 5mm Lo Prof Fresnel
VCC
1: $0.31
SP2-L2-DC5V
General Purpose Relays 15A 5VDC DPDT 2 COIL LATCH ...
Panasonic Electric Works
1: $27.09
CF1/4C102J
Carbon Film Resistors - Through Hole 1Kohms 5%
KOA Speer
1: $0.15
2403
Screws & Fasteners THUMB SCREW .500
Keystone Electronics
1: $1.89
1591XXCBK
Enclosures, Boxes, & Cases 4.7X2.6X1.4 BLK ABS
Hammond Manufacturing
1: $5.40

133762981 132091954 159214324