Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
555-DZ-2R5D105T
Manufacturer Part #:

DZ-2R5D105T

Manufacturer:

Description: Supercapacitors / Ultracapacitors 2.5volts 1F
Silverlight Page 2,463, Mouser Enhanced Catalog
PDF Page 2,463, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elna
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Capacitance: 1 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 2.5 V
Operating Temperature Range: - 25 C to + 70 C
Termination Style: Radial
Lead Spacing: 3.5 mm
Dimensions: 8 mm Dia. x 22 mm L
Case Diameter: 8 mm
Case Length: 22 mm
Packaging: Bulk
Product: Supercapacitors
Series: DZ
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,376 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.50
  10: $1.32
  100: $1.22
  1,000: $1.11
  2,000: $1.05
  5,000: $0.995
  10,000: $0.94
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
A2200-A
GPS Modules SiRF Star IV GPS receiver SMT ROM mod
Maestro Wireless Solutions
1: $13.60
C016 20G003 100 12
Circular DIN Connectors 3+PE FEM RECEPT BLK SCREW ...
Amphenol Tuchel
1: $7.47
C016 20H003 110 12
Circular DIN Connectors 3+PE MALE STRT BLK SCW SIL ...
Amphenol Tuchel
1: $9.28
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
APT2012CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright
1: $0.11
RW2-2405S/B
DC/DC Converters 2W DC/DC MIN 1kV REG 2:1 18-36Vin ...
RECOM Power
1: $18.33
15-24-4441
Disk Drive Power Connectors 4P R/A HDR LEAD-FREE
Molex
1: $1.24
DF11-12DP-2DS(24)
Headers & Wire Housings 2MM R/A PCB HEADER 12P DR ...
Hirose Connector
1: $0.90
0S202011MS2QN1
Slide Switches DPDT On-On
C&K Components
1: $0.66
ZLDO1117K33TC
Low Dropout Regulators - LDO LDO Regulator IC 3.3V ...
Diodes Inc. / Zetex
1: $0.72
RS601
Bridge Rectifiers 6A 50V
Rectron
1: $1.14
CR0805-JW-331ELF
Thick Film Resistors - SMD 330ohm 5%
Bourns
1: $0.05
NCP3065PG
DC/DC Switching Regulators 1.5A SW REG FOR LED APP ...
ON Semiconductor
1: $1.35
MCP1640BT-I/CHY
DC/DC Switching Converters 500 kHz 300 mA Syn Boos ...
Microchip Technology
1: $0.62
B0810-2R5105-R
Supercapacitors / Ultracapacitors CAP, 1.0F,2.5V, ...
PowerStor / Cooper Bussmann
1: $2.33
UDB1H100MHM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.04


This product is also available in:
137573880