Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
555-DX-5R5V473U
Manufacturer Part #:

DX-5R5V473U

Manufacturer:

Description: Supercapacitors V/MOUNT 5.5V 0.047F
Silverlight Page 2,463, Mouser Enhanced Catalog
PDF Page 2,463, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elna
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 0.047 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 5.5 V
Operating Temperature Range: - 25 C to + 70 C
Termination Style: Radial
Lead Spacing: 5 mm
Dimensions: 11.5 mm Dia. x 13 mm L
Capacitance - uF: 47000 uF
Case Diameter: 11.5 mm
Case Length: 13 mm
Product: Supercapacitors
Series: DX
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
499 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.81
  10: $1.60
  100: $1.17
  500: $1.12
  1,000: $0.824
  5,000: $0.718
  10,000: $0.627

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPT42
Linear and Switching Power Supplies 40W +5/+12/-12 ...
Emerson / Astec Power
1: $42.63
ZCAT2035-0930A
EMI/RFI Suppressors & Ferrites Round 9mm Cable Cla ...
TDK
1: $2.36
LM4562MA/NOPB
Operational Amplifiers - Op Amps DUAL HI PERF,HI F ...
Texas Instruments
1: $2.67
ZCAT2436-1330A
EMI/RFI Suppressors & Ferrites Round 13mm Cable Cl ...
TDK
1: $3.80
HEF4585BP,652
Comparator ICs 4-BIT MAGNITUDE
NXP Semiconductors
1: $1.75
1754465
Pluggable Terminal Blocks 5.00 3P PLUG 180DEG
Phoenix Contact
1: $2.31
KR-5R5C474-R
Supercapacitors / Ultracapacitors CAP,.47F,5.5V,ED ...
PowerStor / Cooper Bussmann
1: $2.93
RS6011YA6009
Slide Potentiometers 10K OHM "B" TAPER
ALPS
1: $3.30
MOC3032M
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.78
SN74LS145N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.80
SB-6500-CT
LED Lighting Strips Cool White 6500K 60 LEDs 1m St ...
Inspired LED
1: $15.48
291-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 0.05
Xicon
1: $0.10
EEA-GA1H4R7B
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Panasonic Electronic Components
1: $0.32
BR-2032/HEN
Coin Cell Battery 3V 190mAH 20MM PC PINS
Panasonic Battery
1: $1.61
EEC-S0HD473V
Supercapacitors / Ultracapacitors .047F 5.5V
Panasonic Electronic Components
1: $1.58
CY74FCT244ATQCT
Buffers & Line Drivers Tri-St 8-Bit
Texas Instruments
1: $0.97
2271
Anti-Static Control Products Economy Strap
3M Electronic Specialty
1: $4.28
SN75189AD
RS-232 Interface IC Quad Line Receiver/L
Texas Instruments
1: $0.69
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
DX-5R5V104U
Supercapacitors / Ultracapacitors V/MOUNT 5.5V 0.1 ...
Elna
1: $1.81


137573880