Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
555-DX-5R5V334U
Manufacturer Part #:

DX-5R5V334U

Manufacturer:

Description: Supercapacitors / Ultracapacitors V/MOUNT 5.5V 0.33F
Silverlight Page 2,463, Mouser Enhanced Catalog
PDF Page 2,463, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elna
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Capacitance: 0.33 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 5.5 V
Operating Temperature Range: - 25 C to + 70 C
Termination Style: Radial
Lead Spacing: 5 mm
Dimensions: 11.5 mm Dia. x 13 mm L
Capacitance - uF: 330000 uF
Case Diameter: 11.5 mm
Case Length: 13 mm
Packaging: Bulk
Product: Supercapacitors
Series: DX
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
993 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.81
  10: $1.60
  100: $1.17
  500: $1.12
  1,000: $0.824
  5,000: $0.718
  10,000: $0.627

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.62
SN65LBC184P
RS-485 Interface IC Transient V
Texas Instruments
1: $3.82
500075-1517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $4.24
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
EDLSD334V5R5C
Supercapacitors / Ultracapacitors 0.33F 5.5V
Cornell Dubilier
1: $1.84
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $2.85
CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.48
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
BAS70TW-7-F
Schottky Diodes & Rectifiers 70V 200mW
Diodes Inc.
1: $0.68
DX-5R5H334U
Supercapacitors / Ultracapacitors H/MOUNT 5.5V 0.3 ...
Elna
1: $1.81
SN74LVC1G175DBVR
Flip Flops Sngl DType Flip Flop
Texas Instruments
1: $0.39
GNM314R71C104MA01L
Capacitor Arrays & Networks 1206 0.1uF 16volts X7R ...
Murata Electronics
1: $0.91
SN74HC541PW
Buffers & Line Drivers Octal Buff/Line Drvr W/3-St ...
Texas Instruments
1: $0.62
REA102M1EBK-1320P
Aluminum Electrolytic Capacitors - Leaded 25V 1000 ...
Lelon
1: $0.39
271-115-RC
Metal Film Resistors - Through Hole 115ohms 1% 50P ...
Xicon
1: $0.13
C1608C0G1H120J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
MCP4261-103E/P
Digital Potentiometer ICs Dual 7B NV SPI POT
Microchip Technology
1: $1.32
CN1J4TTD223J
Resistor Networks & Arrays 1/16watt 22Kohms 5% CON ...
KOA Speer
1: $0.07


This product is also available in:
137573880