Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
555-DX-5R5V224U
Manufacturer Part #:

DX-5R5V224U

Manufacturer:

Description: Supercapacitors / Ultracapacitors V/MOUNT 5.5V 0.22F
Silverlight Page 2,463, Mouser Enhanced Catalog
PDF Page 2,463, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elna
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Capacitance: 0.22 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 5.5 V
Operating Temperature Range: - 25 C to + 70 C
Termination Style: Radial
Lead Spacing: 5 mm
Dimensions: 11.5 mm Dia. x 13 mm L
Capacitance - uF: 220000 uF
Case Diameter: 11.5 mm
Case Length: 13 mm
Product: Supercapacitors
Series: DX
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
600 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.01
  10: $1.77
  100: $1.59
  500: $1.43
  1,000: $1.31
  5,000: $1.21
  10,000: $1.12
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
M24M01-RMN6TP
EEPROM 1 Mbit Serial
STMicroelectronics
1: $2.67
BNX016-01
EMI Filters 50M ohm 25volt 15A EMIFIL
Murata Electronics
1: $4.21
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
M48T58Y-70PC1
Real Time Clock 64K (8Kx8) 70ns
STMicroelectronics
1: $16.26
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
G2RL-14-DC5
General Purpose Relays SPDT 5VDC Sealed Class F GP ...
Omron Electronics
1: $2.47
IDD03SG60C
Schottky Diodes & Rectifiers SIC DIODEN
Infineon Technologies
1: $2.70
DN2540N8-G
MOSFET 400V 25Ohm
Supertex
1: $1.27
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
MSP430F5528IZQE
16-bit Microcontrollers - MCU 16B Ultra-Low-Power ...
Texas Instruments
1: $9.11
PCA9506DGG,518
Interface - I/O Expanders 40BIT I2C FMTP GPIO INT ...
NXP Semiconductors
1: $3.33
DC21.0021.1111
AC Power Entry Modules Non-ill 2-Pole 10A w/ switc ...
Schurter
1: $9.85
BD2425N50200AHF
Signal Conditioning 2.4-2.5GHz 50/200 Ohm IL=.7dB
Anaren
1: $0.33
WSC0001100R0FEB
Wirewound Resistors - SMD 100ohms 1watt 1%
Vishay/Dale
1: $1.37
ECO-S2AP472DA
Aluminum Electrolytic Capacitors - Snap In 4700UF ...
Panasonic Electronic Components
1: $5.53
DX-5R5H224U
Supercapacitors / Ultracapacitors H/MOUNT 5.5V 0.2 ...
Elna
1: $1.81
PR01000102002JR500
Metal Film Resistors - Through Hole 1watt 20Kohms ...
Vishay/BC Components
1: $0.16
UUQ1A100MCL1GB
Aluminum Electrolytic Capacitors - SMD 10volts 10u ...
Nichicon
1: $0.25
VR37000003305JR500
Metal Film Resistors - Through Hole 1/2Watt 33Mohm ...
Vishay/BC Components
1: $0.10


This product is also available in:
137573880