Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
555-DX-5R5V104U
Manufacturer Part #:

DX-5R5V104U

Manufacturer:

Description: Supercapacitors V/MOUNT 5.5V 0.1F
Silverlight Page 2,463, Mouser Enhanced Catalog
PDF Page 2,463, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elna
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 0.1 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 5.5 V
Operating Temperature Range: - 25 C to + 70 C
Termination Style: Radial
Lead Spacing: 5 mm
Dimensions: 11.5 mm Dia. x 13 mm L
Capacitance - uF: 100000 uF
Case Diameter: 11.5 mm
Case Length: 13 mm
Product: Supercapacitors
Series: DX
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
526 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.81
  10: $1.60
  100: $1.17
  500: $1.12
  1,000: $0.824
  5,000: $0.718
  10,000: $0.627

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MIC4428YM TR
Power Driver ICs 1.5A Dual High Speed MOSFET Drive ...
Micrel
1: $2.00
ESK107M063AH1EA
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Kemet
1: $0.28
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
TL074CPWR
Operational Amplifiers - Op Amps Quad Low Noise JF ...
Texas Instruments
1: $0.30
ZCAT2035-0930A
EMI/RFI Suppressors & Ferrites Round 9mm Cable Cla ...
TDK
1: $2.36
TL074CN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.47
SI4133-D-GT
Phase Locked Loops - PLL DUAL BAND RF TSSOP-24
Silicon Labs
1: $12.70
T835-600G
Triacs 8.0 Amp 600 Volt
STMicroelectronics
1: $1.63
SN75176BP
RS-485 Interface IC Bus Diff
Texas Instruments
1: $0.77
STW15NK90Z
MOSFET N-Ch 900 Volt 15 Amp Zener SuperMESH
STMicroelectronics
1: $6.79
TL074CD
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.99
ULN2004AN
Peripheral Drivers & Components - PCIs Hi V & A Da ...
Texas Instruments
1: $0.30
SN75176AD
RS-422/RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.84
2N5087
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
2N5210
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
DX-5R5V473U
Supercapacitors / Ultracapacitors V/MOUNT 5.5V 0.0 ...
Elna
1: $1.81
BT151-500R,127
SCRs 12A 500V
NXP Semiconductors
1: $0.68
EEC-S0HD104H
Supercapacitors / Ultracapacitors .10F 5.5V
Panasonic Electronic Components
1: $1.64
84-4
Battery Holders, Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.70
2N5401
Transistors Bipolar - BJT PNP Gen Pr Amp
Central Semiconductor
7500: $0.13


137573880