Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
555-DB-5R5D473T
Manufacturer Part #:

DB-5R5D473T

Manufacturer:

Description: Supercapacitors / Ultracapacitors MEM CAP 5.5V 0.047F
Silverlight Page 2,463, Mouser Enhanced Catalog
PDF Page 2,463, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elna
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Capacitance: 0.047 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 5.5 V
Operating Temperature Range: - 25 C to + 70 C
Termination Style: Radial
Lead Spacing: 5 mm
Dimensions: 13.5 mm Dia. x 7.5 mm L
Capacitance - uF: 47000 uF
Case Diameter: 13.5 mm
Case Length: 7.5 mm
Product: Supercapacitors
Series: DB
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 600 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.85
  10: $2.25
  100: $1.70
  500: $1.25
  1,000: $1.15
  5,000: $1.07
  10,000: $1.01
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
298W107X0010Q2T
Tantalum Capacitors - Solid SMD 100uF 10volts 20% ...
Vishay/Sprague
1: $2.27
BTA40-600B
Triacs 40 Amp 600 Volt
STMicroelectronics
1: $5.06
LMD18200T
Motor / Motion / Ignition Controllers & Drivers 3A ...
Texas Instruments
1: $16.02
LM6132AIM/NOPB
Operational Amplifiers - Op Amps 7Mhz,350Ua Supl.C ...
Texas Instruments
1: $2.99
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
760K
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK H ...
Switchcraft
1: $4.37
135-3801-201
RF Connectors PC ST PLG .115" LEGS
Johnson / Emerson Connectivity Solutions
1: $9.75
TX2-12V
Low Signal Relays - PCB 2A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.24
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
S202S02F
Solid State Relays - PCB Mount 4-SIP ZERO-C 8mA
Sharp Microelectronics
1: $4.99
FDS3672
MOSFET 100V 7.5a .22 Ohms/VGS=1V
Fairchild Semiconductor
1: $1.53
PK-21N30PQ
Audio Indicators & Alerts CONSTANT, 1.5-30VDC 3KHZ ...
Mallory Sonalert
1: $4.43
AD1224UB-F52-LF
Fans 120mm 24VDC 3 WIRE
ADDA
1: $16.86
5103308-5
Headers & Wire Housings HDR VERT DOUBLE 20P low pr ...
TE Connectivity / AMP
1: $1.90
26-48-1066
Headers & Wire Housings R/A B/A HDR 6P TIN FRICTIO ...
Molex
1: $0.66
GRS-4013A-1300
Rocker Switches & Paddle Switches SPDT BLK ON-OFF- ...
CW Industries
1: $1.92
RN55D2703FB14
Metal Film Resistors - Through Hole 1/8watt 270Koh ...
Vishay/Dale
1: $0.16


This product is also available in:
137573880