|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
555-DB-5R5D104T
Manufacturer Part #:

DB-5R5D104T

Manufacturer:

Description:
Supercapacitors / Ultracapacitors MEM CAP 5.5V 0.1F
Mouser Online Catalog Page 2,468, Mouser Online Catalog
PDF Page 2,468, PDF Catalog Page
DB-5R5D104T Datasheet DB-5R5D104T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Elna
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Brand: Elna
Termination Style: Radial
Capacitance: 0.1 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
Operating Temperature Range: - 25 C to + 70 C
Length: 7.5 mm
Diameter: 13.5 mm
Series: DB
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Product: Supercapacitors
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZCAT3035-1330 Ferrite Clamp On Cores 2,949
TPS61170DRVR Voltage Regulators - Switching Regulators 5,447
209 Cylindrical Battery Contacts, Clips, Holders & Springs 69,456
L78M05CDT-TR Linear Voltage Regulators 16,900
TLV70233DBVR LDO Voltage Regulators 14,682
TPA3110D2PWPR Audio Amplifiers 3,968
TPS54331DR Voltage Regulators - Switching Regulators 2,778
BAT54S-7-F Schottky Diodes & Rectifiers 46,747
RGEF1000 Resettable Fuses - PPTC 5,012
BD6232HFP-TR Motor / Motion / Ignition Controllers & Drivers 1,067
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.24
10:
$1.81
25:
$1.65
50:
$1.58
100:
$1.39
250:
$1.19
500:
$1.06
$0.922
$0.889

To add to a project, please Log In.

106889023 103714989 117543264 129527177 137573880 185072833 188492425 161858062