Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-E4C0605N
Manufacturer Part #:

E4C0605N

Manufacturer:

Description: Rotary Switches 2-5 POS/6 P/2 DECK
Silverlight Page 2,708, Mouser Enhanced Catalog
PDF Page 2,708, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 5
Number of Decks: 2
Number of Poles per Deck: 3
Current Rating: 9 A
Voltage Rating: 115 V
Index Angle: 20 deg
Contact Style: Non Shorting
Termination Style: Lug
Contact Plating: Silver
Index Stops: Adjustable
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.75
  10: $313.86
  25: $294.25
  50: Quote

To add to a project, please Log In.

171030384