Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-D8G0417N
Manufacturer Part #:

D8G0417N

Manufacturer:

Description: Rotary Switches 2-17 POS/4 P/4 DECK
Silverlight Page 2,707, Mouser Enhanced Catalog
PDF Page 2,707, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 17
Number of Decks: 4
Number of Poles per Deck: 1
Current Rating: 0.1 A
Voltage Rating: 115 V
Index Angle: 20 deg
Contact Style: Non Shorting
Contact Form: SP17T
Contact Plating: Silver
Index Stops: Adjustable
Voltage Rating AC: 115 V
Voltage Rating DC: 28 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $175.09
  10: $171.85
  25: $161.13
  50: $150.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
57-30360
I/O Connectors SCSI .085" MALE 36P
Amphenol Commercial Products
1: $9.11
1296
RF Adapters - Between Series DBL W/BLK BASE BNC M
Pomona Electronics
1: $16.18
CFM1503S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
940C6W1P5K-F
Film Capacitors 1.5uF 600V 10%
Cornell Dubilier
1: $4.86
31-28
RF Adapters - Between Series BNC JACK TO UHF PLUG ...
Amphenol RF
1: $25.27
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
LM317HVT/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $2.42
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
ECQ-E4105KF
Film Capacitors 400DC 1.0uF 10% L/S =15mm
Panasonic Electronic Components
1: $0.65
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
S7A
Toggle Switches DPDT ON-OFF-ON MED SOLDER LUG
NKK Switches
1: $5.30
2191L5-24V
LED Panel Mount Indicators GREEN DIFFUSED 5/16" MO ...
Chicago Miniature
1: $3.05
MP820-50.0-1%
Thick Film Resistors - Through Hole 50 ohm 20W 1% ...
Caddock
1: $6.61
S1A
Toggle Switches ON-NONE-OFF SPST SOLDER LUG
NKK Switches
1: $3.65
108-1MD1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.55
108-1MS1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
A101SYZQ04
Toggle Switches SP ON-ON LNG BAT PC TOGGLE SWITCH
TE Connectivity / Alcoswitch
1: $3.15
HC-14104
Racks & Rack Cabinets 13 X 17 X 7
Bud Industries
1: $170.70

171030384 167387259