Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-D4G0205N
Manufacturer Part #:

D4G0205N

Manufacturer:

Description: Rotary Switches 02-05 POS/2 P/1 DECK
Silverlight Page 2,707, Mouser Enhanced Catalog
PDF Page 2,707, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 5
Number of Decks: 1
Number of Poles per Deck: 2
Current Rating: 1.5 A, 0.5 A
Voltage Rating: 28 VDC, 115 VAC
Index Angle: 30 deg
Contact Style: Non Shorting
Termination Style: Lug
Contact Plating: Silver
Index Stops: Adjustable
Voltage Rating AC: 115 V
Voltage Rating DC: 28 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.59
  10: $19.71
  25: $18.90
  50: $18.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
G6DS-1A-DC24
General Purpose Relays SPST-NO Sealed 5A 24VDC
Omron Electronics
1: $7.17
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.28
7303SYZQE
Toggle Switches ON-OFF-ON 3PDT SLDR
C&K Components
1: $12.86
PTF08A-E
Relay Sockets & Hardware SOCKET FOR LY SP DP
Omron Industrial
1: $4.35
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
108-0901-001
Test Plugs & Test Jacks BANANA JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.55
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
7203SYZQE
Toggle Switches ON-OFF-ON DPDT
C&K Components
1: $7.75
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
1NT1-2
Toggle Switches SPST OFF-ON Screw Term
Honeywell
1: $14.85
NDY2415C
DC/DC Converters 3W 18-36VIN 15V OUT Single Output
Murata Power Solutions
1: $15.91
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
M48T08-100PC1
Real Time Clock 64K (8Kx8) 100ns
STMicroelectronics
1: $17.11
5519A
Test Leads REPL TEST LEAD SET
Pomona Electronics
1: $14.75
RN114BPC
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $4.26
MDR-20-5
DIN Rail Power Supplies 15W 5V 3A
Mean Well
1: $40.70
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
FIT3501/8 CL103
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $8.20
D4G0405N
Rotary Switches 02-05 POS/4 P/2 DECK
Electroswitch
1: $29.61

171030384