|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
690-D4G-33
Manufacturer Part #:

D4G-33

Manufacturer:

Description:
Rotary Switches 2-5 POS/2 P/1 SECT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Rotary Switches
RoHS: In Transition
Brand: Electroswitch
Number of Positions: 5 Position
Number of Decks: 1 Deck
Number of Poles per Deck: 2 Pole
Current Rating: 1.5 A, 500 mA
Voltage Rating: 28 VDC, 115 VAC
Index Angle: 30 deg
Contact Style: Non-Shorting
Termination Style: Lug
Contact Plating: Silver
Voltage Rating DC: 28 VDC
Voltage Rating AC: 115 V
Index Stops: Adjustable
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 50
Multiples: 50
Pricing (USD)
50:
$11.59
100:
$11.16

To add to a project, please Log In.

171030384 167387259 189371948 133639882