Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-C8-14C24DC-AP
Manufacturer Part #:

C8-14C24DC-AP

Manufacturer:

Description: Solenoids 24VDC PUSH 1 STROKE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Solenoids
RoHS: RoHS Compliant Details
Diameter: 1/2 in
Dimensions: 7/8 in L x 1/2 in D
Length: 7/8 in
Power Rating: 2.4 W
Product: Tubular Solenoids
Resistance: 240 Ohms
Stroke: 1 Stroke
Type: Continuous
Voltage Rating: 24 VDC
Part # Aliases: 4-6316-213
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ISO3082DW
Isolator Interface IC Iso 5V Full & Half- Duplex R ...
Texas Instruments
1: $7.08
ST3232BDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.19
7101MDZQE
Toggle Switches ON-ON SPDT SOLDER
C&K Components
1: $4.97
BC307BRL1G
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.38
TS3USB221ARSER
Power Switch ICs - USB ESD Prot,Hi Spd USB 2.0 1:2 ...
Texas Instruments
1: $1.45
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
TL2575HV-05IKTTR
DC/DC Switching Regulators 1-A Step-Down Vltge
Texas Instruments
1: $2.87
DF3-2428SCC
Headers & Wire Housings FEMALE CONTACT GLD 24-28AW ...
Hirose Connector
1: $0.36
TDA8541T/N1,118
Audio Amplifiers 1 W BTL AUDIO AMP
NXP Semiconductors
1: $1.02
BCX56-16,135
Transistors Bipolar - BJT TRANS MED PWR TAPE13
NXP Semiconductors
1: $0.41
MPXV5050GP
Board Mount Pressure / Force Sensors SOP TOP PORT
Freescale Semiconductor
1: $13.93
USBDF01W5
EMI Filters EMI Filter/Line Term
STMicroelectronics
1: $0.72
MAX1793EUE33+
Low Dropout Regulators - LDO Low-IQ 1A
Maxim Integrated
1: $3.74
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
759D02000
Switch Accessories Full Boot for 1/4-40 Threaded
C&K Components
1: $2.46
MAX483CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
CR-175
LED Mounting Hardware LED Clip and Ring 5mm Nylon ...
Bivar
1: $0.25
C8-14C24DC-AY
Solenoids 24VDC PULL 1 STROKE
Electroswitch
1: $36.94

161244108