Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-C8-141024DC-AY
Manufacturer Part #:

C8-141024DC-AY

Manufacturer:

Description: Solenoids 24VDC PULL 1/4 STROKE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Solenoids
RoHS: RoHS Compliant Details
Diameter: 1/2 in
Dimensions: 7/8 in L x 1/2 in D
Length: 7/8 in
Power Rating: 7 W
Product: Tubular Solenoids
Resistance: 82 Ohms
Stroke: 1/4 Stroke
Type: Intermittent
Voltage Rating: 24 VDC
Part # Aliases: 4-6316-003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FLUKE 179/EDA2 KIT
Digital Multimeters Electronics Kit
Fluke
1: $349.95
DC60S3
Solid State Relays - Industrial Mount 60VDC 3 AMP ...
Crydom
1: $18.73
SP0502BAHTG
TVS Diode Arrays 2 Channel SMT array
Littelfuse
1: $0.73
2249-C-36
RF Cable Assemblies BNC-BNC MALE 3'
Pomona Electronics
1: $16.90
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
CFM05S120
Linear and Switching Power Supplies 5W 85-264VAC 1 ...
Cincon
1: $17.13
LM339N
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.33
LR2512LF-01-R220-FT
Current Sense Resistors - SMD .22 OHM 2W 1%
IRC
1: $0.70
6744
RF Adapters - In Series BNC (F/F) PANEL MOUN
Pomona Electronics
1: $3.69
TQ2SA-1.5V
Low Signal Relays - PCB 2A 1.5VDC DPDT NON-LATCHIN ...
Panasonic Electric Works
1: $3.74
OPB608V
Optical Switches, Reflective, Phototransistor Outp ...
Optek
1: $13.95
OPB608R
Optical Switches, Reflective, Phototransistor Outp ...
Optek
1: $1.89
OPB606B
Optical Switches, Reflective, Phototransistor Outp ...
Optek
1: $1.19
APBD3224SURKSGC-F01
Standard LEDs - SMD RED/GRN DOMED WATER CLEAR LENS
Kingbright
1: $0.22
OPB608C
Optical Switches, Reflective, Phototransistor Outp ...
Optek
1: $1.47
ESMG160ELL471MHB5D
Aluminum Electrolytic Capacitors - Leaded 470UF 16 ...
United Chemi-Con
1: $0.72
254-PB200-ROX
Audio Indicators & Alerts 20mm 4.0KHz
Kobitone
1: $0.47
TCRT1010
Optical Switches, Reflective, Phototransistor Outp ...
Vishay Semiconductors
1: $1.09
15-31-1091
Pin & Socket Connectors 9POS MINI FIT PLUG HOUS 50 ...
Molex
1: $1.21
OPB706C
Optical Switches, Reflective, Phototransistor Outp ...
Optek
1: $1.92

161244108