Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-C4D0806N-A
Manufacturer Part #:

C4D0806N-A

Manufacturer:

Description: Rotary Switches 02-06POS/8P/4 DECKS
Silverlight Page 1,914, Mouser Enhanced Catalog
PDF Page 1,914, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 6
Number of Decks: 4
Number of Poles per Deck: 2
Current Rating: 0.5 A
Voltage Rating: 28 V
Index Angle: 30 deg
Contact Style: Non Shorting
Contact Form: DP6T
Termination Style: Lug
Contact Plating: Silver
Index Stops: Adjustable
Voltage Rating AC: 125 V
Voltage Rating DC: 28 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.80
  10: $37.14
  25: $35.61
  50: $34.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
HS50 5R0 1%
Wirewound Resistors - Chassis Mount 50W 5.0 OHM1%
Arcol
1: $3.26
HS25 1R0 1%
Wirewound Resistors - Chassis Mount 25W 1.0 OHM1%
Arcol
1: $2.85
39100-0810
Barrier Terminal Blocks 8MM EURO STRIP 10P 2SCREW ...
Molex
1: $2.64
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
3069
Screws & Fasteners SHOULDER WASHER 3/8"
Keystone Electronics
1: $0.16
C4D0206N-A
Rotary Switches 02-06POS/2P/1 DECK
Electroswitch
1: $19.04
C4D1204N-A
Rotary Switches 02-04/12P/4 DECKS
Electroswitch
1: $40.75
MMK5103K63J01L4BULK
Film Capacitors 63volts 0.01uF 10%
Kemet
1: $0.35
RES50RE
Rheostats 12.5watt 50ohm Std Shaft
Ohmite
1: $27.52
CK1460
Rotary Switches ROTARY 3 POL 4 POS 6.35X17.5MM RND ...
Lorlin
1: $4.90
3222
Screws & Fasteners WSHR FBR3/8" .625"OD
Keystone Electronics
1: $0.10
CPF2150K00FKE14
Metal Film Resistors - Through Hole 2watts 150Kohm ...
Vishay/Dale
1: $0.49
2BL62-73
Toggle Switches DPDT ON ON
Carling Technologies
1: $7.52
HS50 16R 1%
Wirewound Resistors - Chassis Mount 50W 16 OHM1%
Arcol
1: $3.26
271-680-RC
Metal Film Resistors - Through Hole 680ohms 1% 50P ...
Xicon
1: $0.13
M2022SS1W03
Toggle Switches ON-NONE-ON PC DPDT
NKK Switches
1: $5.04
M2012SS1W01
Toggle Switches ON-NONE-ON SPDT
NKK Switches
1: $2.75

171030384