Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-C4D0206N-A
Manufacturer Part #:

C4D0206N-A

Manufacturer:

Description: Rotary Switches 02-06POS/2P/1 DECK
Silverlight Page 1,914, Mouser Enhanced Catalog
PDF Page 1,914, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 6
Number of Decks: 1
Number of Poles per Deck: 2
Current Rating: 0.5 A
Voltage Rating: 28 V
Index Angle: 30 deg
Contact Style: Non Shorting
Termination Style: Lug
Contact Plating: Silver
Index Stops: Adjustable
Voltage Rating AC: 125 V
Voltage Rating DC: 28 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
62 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.04
  10: $15.23
  25: $13.87
  50: $13.32
  100: $12.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
OPA547T-1
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $11.37
ACA-20PC-2-AC1-RL-C
Digital Panel Meters 0-19.99A input range 3 1/2 di ...
Murata Power Solutions
1: $77.91
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
1581-2
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.62
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.65
43031-0009
Headers & Wire Housings MALE 20-24 AWG BULK gold
Molex
1: $0.25
G17S1500110EU
D-Sub Standard Connectors 15P RECPT SOLDER CUP FIX ...
Amphenol Commercial Products
1: $0.98
C4D0406N-A
Rotary Switches 02-06POS/4P/2 DECKS
Electroswitch
1: $25.96
450-1017-GRX
Knobs & Dials BLACK 1.04"D X .62"H
Eagle Plastic Devices
1: $1.18
EC2-5NJ
Low Signal Relays - PCB 5VDC NON-LATCH
NEC
1: $2.67
C4D0604N-A
Rotary Switches 02-04POS/6P/2 DECKS
Electroswitch
1: $26.62
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
2187
Lamps 28V .04A
Chicago Miniature
1: $0.45
C4D1204N-A
Rotary Switches 02-04/12P/4 DECKS
Electroswitch
1: $40.75
C4D0606N-A
Rotary Switches 02-06POS/6P/3 DECKS
Electroswitch
1: $31.63
BK/AGC-1
Fuses 250VAC 1A Fast Acting
Cooper Bussmann
1: $1.07
F6X
Power Transformers 2.5CT 6A PWR XFMR
Triad Magnetics
1: $12.36
C4D0806N-A
Rotary Switches 02-06POS/8P/4 DECKS
Electroswitch
1: $38.80
108-0010-EVX
Toggle Switches DPDT ON-ON
Mountain Switch
1: $3.03

171030384