|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
690-C3P0406N-A
Manufacturer Part #:

C3P0406N-A

Manufacturer:

Description:
Rotary Switches 02-06 POS/4P/2 DECKS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Brand: Electroswitch
Number of Positions: 6 Position
Number of Decks: 2 Deck
Number of Poles per Deck: 2 Pole
Current Rating: 250 mA
Voltage Rating: 125 VAC, 28 VDC
Index Angle: 60 deg
Contact Style: Non-Shorting
Termination Style: Lug
Contact Plating: Silver
Voltage Rating DC: 28 VDC
Voltage Rating AC: 125 V
Index Stops: Adjustable
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.11
10:
$28.76
25:
$27.66
50:
$26.52

To add to a project, please Log In.

133639882 167387259 171030384 189371948