Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-C3P0206N-A
Manufacturer Part #:

C3P0206N-A

Manufacturer:

Description: Rotary Switches 02-06 POS/2P/1 DECK
Silverlight Page 1,914, Mouser Enhanced Catalog
PDF Page 1,914, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 6
Number of Decks: 1
Number of Poles per Deck: 2
Current Rating: 0.25 A
Voltage Rating: 28 V
Index Angle: 60 deg
Contact Style: Non Shorting
Termination Style: Lug
Contact Plating: Silver
Index Stops: Adjustable
Voltage Rating AC: 125 V
Voltage Rating DC: 28 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.84
  10: $18.03
  25: $17.29
  50: $16.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
PSAA18U-120-R
Plug-In AC Adapters 18W 12V 1.5A 3-WIRE INPUT ADAP ...
Phihong
1: $17.73
LME49710MA/NOPB
Audio Amplifiers High Fidelity Aud Op Amp
Texas Instruments
1: $1.75
OPA134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $2.62
364M2795
RF Connectors 75 OHM DBL METAL X-2M DUAL STACKED
Bomar Interconnect
1: $11.37
ECW-F2475JA
Film Capacitors 4.7uF 250V 5% METAL POLY
Panasonic Electronic Components
1: $2.79
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
565R30GASS33
Ceramic Disc Capacitors 0.033uF 3Kvolts 20%
Vishay/Cera-Mite
1: $4.65
RK27112A00CC
Potentiometers Slotted 25mm 100k
ALPS
1: $11.71
47408-0001
HDMI, Displayport & DVI Connectors 1.0MM HDMI RECP ...
Molex
1: $3.22
MPMT2002AT5
Resistor Networks & Arrays 10K/10K .1%ABS .05% RAT ...
Vishay/Thin Film
1: $4.29
QSB-60-01
Fan Cords & Accessories 60mm EMI FILTR SHLD
Qualtek
1: $5.18
RN112BPC
Phone Connectors RT ANGLE HIGH D JACK
Switchcraft
1: $3.13
03540001ZXGY
Fuse Holders 3AG 1 Pole MTG
Littelfuse
1: $1.09
24LC02B/SN
EEPROM 256x8 - 1.8V
Microchip Technology
1: $0.28
JBXFD1G03MCSDSR
Circular Push Pull Connectors 3P Strt Pin Plug Cri ...
Souriau
1: $38.72
1400R
Knobs & Dials POINTER KNOB W/SCREW
Electroswitch
1: $2.04
M2022S2A2G40-RO
Toggle Switches DPDT ON-NONE-ON
NKK Switches
1: $7.85
R24W-0100
Hook-up Wire 24AWG KYNAR INSUL 100' SPOOL WHITE
OK Industries
1: $21.65

171030384