Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-C24-38C24DC-AP
Manufacturer Part #:

C24-38C24DC-AY

Manufacturer:

Description:
Solenoids 24VDC PULL 1 STROKE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Solenoids
RoHS: RoHS Compliant Details
Brand: Electroswitch
Diameter: 1 1/2 in
Dimensions: 2 3/8 in L x 1 1/2 in D
Length: 2 3/8 in
Power Rating: 10 W
Product: Tubular Solenoids
Resistance: 58 Ohms
Stroke: 1 Stroke
Type: Continuous
Voltage Rating: 24 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
172165-1 Pin & Socket Connectors 27,192
172167-1 Pin & Socket Connectors 23,866
STB20N95K5 MOSFET 965
FQB22P10TM MOSFET 3,153
1-770166-1 Pin & Socket Connectors 2,194
1-770170-1 Pin & Socket Connectors 2,203
172166-1 Pin & Socket Connectors 22,422
B2100-13-F Schottky Diodes & Rectifiers 15,901
SMCJ180A TVS Diodes - Transient Voltage Suppressors 5,575
SMCJ180CA TVS Diodes - Transient Voltage Suppressors 4,035
Real Time Availability
Not Available
Pricing (USD)

161244108