Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-C24-38C12DC-AP
Manufacturer Part #:

C24-38C12DC-AP

Manufacturer:

Description: Solenoids 12VDC PUSH 1 STROKE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Solenoids
RoHS: RoHS Compliant Details
Diameter: 1 1/2 in
Dimensions: 2 3/8 in L x 1 1/2 in D
Length: 2 3/8 in
Power Rating: 10 W
Product: Tubular Solenoids
Resistance: 14.5 Ohms
Stroke: 1 Stroke
Type: Continuous
Voltage Rating: 12 VDC
Part # Aliases: 4-6319-612
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
BYV27-100-TR
Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM
Vishay Semiconductors
1: $0.35
PS-1212
Sealed Lead Acid Battery 12V 1.4AH 70mA FASTON 0.1 ...
Power-Sonic
1: $18.99
74HC245D,653
Bus Transceivers OCTAL TRANSCEIVER 3-STATE
NXP Semiconductors
1: $0.49
PIC18F4520-I/ML
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.35
SG2525AP
Switching Converters, Regulators & Controllers Vol ...
STMicroelectronics
1: $0.91
MLH05KPSL06A
Industrial Pressure / Force Sensors 5V 0 to 5000ps ...
Honeywell
1: $137.58
TSB12LV01BPZT
1394 Interface IC High Perf 1394 3.3V Link Layer
Texas Instruments
1: $19.63
B82723J2102N1
Fixed Inductors 27mH 1.0A Vertical Core
EPCOS
1: $3.77
BC860C,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.18
PS-445
Sealed Lead Acid Battery 4V 4.5AH 225mA FASTON 0.2 ...
Power-Sonic
1: $14.97
EEE-1EA330SP
Aluminum Electrolytic Capacitors - SMD 33uF 25V
Panasonic Electronic Components
1: $0.21
SMBJ8.5A-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 8. ...
Vishay Semiconductors
1: $0.48

161244108