Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-C24-381024DC-AY
Manufacturer Part #:

C24-381024DC-AY

Manufacturer:

Description: Solenoids 24VDC PULL 1 STROKE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Solenoids
RoHS: RoHS Compliant Details
Diameter: 1 1/2 in
Dimensions: 2 3/8 in L x 1 1/2 in D
Length: 2 3/8 in
Power Rating: 60 W
Product: Tubular Solenoids
Resistance: 9.6 Ohms
Stroke: 1 Stroke
Type: Intermittent
Voltage Rating: 24 VDC
Part # Aliases: 4-6319-503
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
ATMEGA48A-AU
8-bit Microcontrollers - MCU AVR 4KB FLSH 256B EE ...
Atmel
1: $1.94
MOC3023M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.60
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
590
Battery Holders, Snaps & Contacts 9V AA N SNAPIN P ...
Keystone Electronics
1: $0.28
1-640456-0
Headers & Wire Housings FRICTION LCK HDR 10P Strai ...
TE Connectivity / AMP
1: $0.37
LQH32CN100K23L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.29
61729-1011BLF
USB Connectors 4P R/A RECEPTACLE STYLE B
FCI
1: $0.58
EEC-S5R5H155
Supercapacitors / Ultracapacitors 1.5F 5.5V
Panasonic Electronic Components
1: $4.45
G3NE-220T-US-DC5
Solid State Relays - Industrial Mount 5VDC/100-240 ...
Omron Industrial
1: $18.98
ECA-1HM100B
Aluminum Electrolytic Capacitors - Leaded Al Lytic ...
Panasonic Electronic Components
1: $0.20
150224J250FB
Film Capacitors 250V .22uF 5%
Cornell Dubilier
1: $0.69
CF1/4C392J
Carbon Film Resistors - Through Hole 3.9Kohms 5%
KOA Speer
1: $0.15
CF1/4C391J
Carbon Film Resistors - Through Hole 390ohms 5%
KOA Speer
1: $0.15
NTD4906N-35G
MOSFET NFET DPAK 30V 54A 5.5 mOhm
ON Semiconductor
1: $0.25

161244108