Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-C12-241012DC-AY
Manufacturer Part #:

C12-241012DC-AY

Manufacturer:

Description:
Solenoids 12VDC PULL 1 STROKE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Solenoids
RoHS: RoHS Compliant Details
Brand: Electroswitch
Diameter: 3/4 in
Dimensions: 1 1/2 in L x 3/4 in D
Length: 1 1/2 in
Power Rating: 22 W
Product: Tubular Solenoids
Resistance: 6.5 Ohms
Stroke: 1 Stroke
Type: Intermittent
Voltage Rating: 12 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

161244108