|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
690-A127S1YZQ
Manufacturer Part #:

A127S1YZQ

Manufacturer:

Description:
Toggle Switches SPDT (ON)-OFF-(ON)
Mouser Online Catalog Page 1,904, Mouser Online Catalog
PDF Page 1,904, PDF Catalog Page
A127S1YZQ Datasheet A127S1YZQ Datasheet
Share |
Manufacturer: Electroswitch
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: (ON) - OFF - (ON)
Mounting Style: Through Hole
Termination Style: Solder Lug
Voltage Rating AC: 125 V
Bushing Size: 1/4-40
Brand: Electroswitch
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Coin Silver
Life: 60000 Cycles
Packaging: Bulk
Series: A
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-480319-0 Pin & Socket Connectors 56,388
MTL106D Toggle Switches 83
BTA41-600BRG Triacs 4,367
60620-5 Pin & Socket Connectors 5,132
M39029/4-110 Circular MIL Spec Contacts 8,898
0273001.H Fuses with Leads (Through Hole) 529
M39029/1-101 Circular MIL Spec Contacts 4,980
M39029/10-140 Circular MIL Spec Contacts 248
M39029/9-135 Circular MIL Spec Contacts 202
2191L5-24V LED Panel Mount Indicators 623
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.22
25:
$8.71
50:
$7.68
100:
$6.70

To add to a project, please Log In.

128675157 165583196 167387259 148847885 189371948 133639882 171030384