Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-701-04-16
Manufacturer Part #:

701-04-16

Manufacturer:

Description: Encoders 16 detent pos 4 cyc quadrature w/push
PDF Data Sheet
 
Share |
Manufacturer: Electroswitch
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Pulses per Revolution: 4 CPR
Number of Detents: 16
Number of Channels: 2
Mounting Style: Through Hole
Termination Style: Solder Pin
Output: Quadrature
Shaft Type: Flatted
Operating Temperature Range: - 40 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 100
Multiples: 1
Pricing (USD)
  100: $71.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
NHD-0420E2Z-NSW-BBW
LCD Character Display Modules & Accessories STN- B ...
Newhaven Display
1: $26.17
17282-2SG-300
Standard Circular Connector 2P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.40
PIC16F876-20/SP
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $6.80
24-6337-0007
Solder 63/37 .015 DIA. 1LB SPOOL
Kester
1: $55.36
ATMEGA8A-PU
8-bit Microcontrollers - MCU AVR 8KB, 512B EE 16MH ...
Atmel
1: $3.32
LM7812ACT
Linear Regulators - Standard REGULATOR 12V 1A 2%
Fairchild Semiconductor
1: $0.57
16282-2PG-311
Standard Circular Connector 2P PIN CABLE END O.D.= ...
Conxall / Switchcraft
1: $4.81
310-43-164-41-001000
IC & Component Sockets 64P SOLDER TAIL TIN
Mill-Max
1: $8.08
5636MAB
Toggle Switches Solder lug toggle SP
Apem
1: $11.15
OARSXPR001FLF
Current Sense Resistors - SMD .001 OHM 1%
IRC
1: $1.31
SP-320-36
Linear and Switching Power Supplies 316.8W 36V 8.8 ...
Mean Well
1: $86.70
FDP047N08
MOSFET 75V N-Channel PowerTrench
Fairchild Semiconductor
1: $3.70
MF1/4DCT52R6800F
Metal Film Resistors - Through Hole 680ohms 1% 100 ...
KOA Speer
1: $0.06
ABL-6.000MHZ-B2
Crystals +/-20ppm 6MHZ FUNDAMENTAL
ABRACON
1: $0.39
R1966ABLKBLKIF
Rocker Switches & Paddle Switches SPST OFF-ON QC 1 ...
E-Switch
1: $1.18
R1966FBLKBLKIF
Rocker Switches & Paddle Switches SPST OFF-(ON) NO ...
E-Switch
1: $1.95
432702263
Switch Accessories HDWR FRAME SNAP-IN .090" BLACK
C&K Components
1: $0.98
MF1/4DC4703F
Metal Film Resistors - Through Hole 470K 1% 100PPM
KOA Speer
1: $0.06
LM358DG
Operational Amplifiers - Op Amps 3-32V Dual Lo PWR ...
ON Semiconductor
1: $0.28


This product is also available in:
000000001