Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
690-2300
Manufacturer Part #:

2300

Manufacturer:

Description: Knobs & Dials POINTER KNOB W/SCREW
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Electroswitch
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Design: Pointer
Shaft Size: 0.25 in
Color: Black
Indicator Style: Pointer
For Use With: Rotary switches
Type: Knob, Pointer Control
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Electroswitch

Manufacturer Part #:
Description:
Switch Accessories KNOB

Compare With Current Part
Customers Who Bought This Item Also Bought
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
1693788
Cable Assemblies M12 BLHD SKT 4P W/CB
Phoenix Contact
1: $16.42
7101MDZQE
Toggle Switches ON-ON SPDT SOLDER
C&K Components
1: $4.97
DMS-20PC-1-YS-C
Digital Panel Meters 3.5 Digit +-2V Input
Murata Power Solutions
1: $41.71
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
60619-1
Power to the Board SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.18
161-R30148-E
AC Power Entry Modules IEC C14 SCREW/SOLDER
Kobiconn
1: $2.44
7201MDZQE
Toggle Switches ON-ON DPDT SLDR
C&K Components
1: $7.17
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
C4D0206N-A
Rotary Switches 02-06POS/2P/1 DECK
Electroswitch
1: $19.04
5000E
Knobs & Dials 2-3/16' 1-100DIAL
Ohmite
1: $2.07
C4D0806N-A
Rotary Switches 02-06POS/8P/4 DECKS
Electroswitch
1: $38.80
1-480425-0
Jones Plugs & Sockets SOCKET PANEL 4 CRKTS
TE Connectivity / AMP
1: $0.64
C4D0112N-A
Rotary Switches 02-12POS/1P/1 DECK
Electroswitch
1: $19.56
C5P0304N-A
Rotary Switches 02-04POS/3P/1SECTION
Electroswitch
1: $7.44
CU-3003-A
Enclosures, Boxes, & Cases 4 X 2.25 X 2.25
Bud Industries
1: $7.40
P112
Knobs & Dials 12 POS DIAL PLATE
Electroswitch
1: $2.12
AQ0624UB-A71GL-LF
Fans 60mmX25mm 24V
ADDA
1: $12.65


This product is also available in:
180036912