United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 669-ES52C5C25N-13
Manufacturer Part #:

ES52C5C25N-13.000M

Manufacturer:

Description: TCVCXO Oscillators 2.5ppm 13.000MHz
PDF Data Sheet
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Share |

Manufacturer: Ecliptek
Product Category: TCVCXO Oscillators
RoHS: RoHS Compliant Details
Package / Case: CSMD
Frequency: 13 MHz
Frequency Stability: +/- 2.5 PPM
Load Capacitance: 10 pF
Termination Style: SMD/SMT
Supply Voltage: 3 Volts
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Product: TCXO
Series: ES
Supply Voltage (Max): 3.15 Volts
Supply Voltage (Min): 2.85 Volts



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Factory Drop Ship

On Order: 0

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $56.52
 
More: Get Quote

To add to a project, please Log In.