|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
669-EP1400SJTSL
Manufacturer Part #:

EP1400SJTSL

Manufacturer:

Description:
Programmable Oscillators 1.000 to 107.000MHz
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Share |
Manufacturer: Ecliptek
Product Category: Programmable Oscillators
RoHS: No
Brand: Ecliptek
Package / Case: 14 mm x 9.8 mm
Frequency: 1 MHz to 107 MHz
Frequency Stability: 100 PPM
Load Capacitance: 30 pF
Termination Style: SMD/SMT
Output Format: TTL
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Duty Cycle - Max: 50 %
Height: 4.7 mm
Length: 14 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Programmable
Series: EP14
Type: Programmable Oscillators
Width: 9.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

161858062 174559134 1295271775-0208-13false