Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
669-EP1300HSPD
Manufacturer Part #:

EP1300HSPD

Manufacturer:

Description: Programmable Oscillators 1.000 to 107.000MHz
Silverlight Page 2,493, Mouser Enhanced Catalog
PDF Page 2,493, PDF Catalog Page
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Share |
Manufacturer: Ecliptek
Product Category: Programmable Oscillators
RoHS: RoHS Compliant Details
Package / Case: DIP-8
Frequency: 1 MHz to 107 MHz
Frequency Stability: 100 PPM
Supply Voltage: 3.3 V
Load Capacitance: 30 pF
Termination Style: Radial
Output Format: HCMOS
Minimum Operating Temperature: 0 C
Maximum Operating Temperature: + 70 C
Dimensions: 13.2 mm W x 13.2 mm L x 5.6 mm H
Lead Spacing: 7.62 mm
Mounting Style: Through Hole
Product: Programmable
Series: EP13
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-0208-13false